+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS1063-DEVELOPER-BOARD

Dev.kit: evaluation; prototype board


Manufacturer: VLSI

Manufacturer part number:
VS1063-DEVELOPER-BOARD
TME Symbol:
VS1063-DEV-BOARD

Specification

Manufacturer
VLSI
Type of development kit
evaluation
Kit contents
prototype board
Interface
UART
Connection
Jack 3,5mm x3, pin header, USB B mini
Associated circuits
  • TEA5767
  • VS1063
Programmers and development kits features
  • antenna socket
  • electret microphone
  • headphone/line-in socket
  • line-out socket
  • litium-ion battery charger
  • socket for MMC/SD cards
Gross weight108.5 g
Certificates
See other products in this category: Development kits - others VLSI,
*
VS1063-DEVELOPER-BOARD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 115.00 GBPGross price for quantities from 1 pcs - 115.00 GBP