+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC7224XJV

IC: Ethernet transceiver; QFN48; Uoper: 1.2V; Usup: 1.2÷1.2V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7224XJV
TME Symbol:
VSC7224XJV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
QFN48
Operating voltage
1.2V
Mounting
SMD
Kind of package
in-tray
Manufacturer standard package
364pcs.
Supply voltage
  • 1.2...1.2V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7224XJV
0 in TME stock
No. of pieces (Multiple of: 364)
Minimum order quantity: 364.
Multiple of: 364.
This product is not available for sale in your country.