+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC7415XMT

IC: Ethernet interface; SGMII; 1Gbps; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7415XMT
TME Symbol:
VSC7415XMT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Interface
SGMII
Data transfer rate
1Gbps
Mounting
SMD
Kind of package
in-tray
Manufacturer standard package
84pcs.
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7415XMT
0 in TME stock
No. of pieces (Multiplicity: 84)
Minimum order quantity: 84.
Multiplicity: 84.
This product is not available for sale in your country.