+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VSC7440XMT

IC: Ethernet interface; Ethernet,full duplex,SGMII; 1Gbps; Ch: 10


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7440XMT
TME Symbol:
VSC7440XMT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Data transfer rate
1Gbps
Operating voltage
950mV...1.1V
Mounting
SMD
Number of channels
10
Number of transceivers
2
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
84pcs.
Interface
  • Ethernet
  • full duplex
  • SGMII
Supply voltage
  • 1...1V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7440XMT
0 in TME stock
No. of pieces (Multiple of: 84)
Minimum order quantity: 84.
Multiple of: 84.
This product is not available for sale in your country.