+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet interface | |
Interface | QSGMII | |
Data transfer rate | 1Gbps | |
Case | PBGA256 | |
Operating voltage | 950mV...1.1V | |
Mounting | SMD | |
Number of channels | 8 | |
Kind of package | in-tray | |
Operating temperature | -40...125°C | |
Manufacturer standard package | 90pcs. |