+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC7549-V/5CC

IC: Ethernet interface; FCBGA888; 850÷950mV; in-tray; 0÷105°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7549-V/5CC
TME Symbol:
VSC7549-V/5CC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Case
FCBGA888
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...105°C
Manufacturer standard package
40pcs.
Supply voltage
  • 850...950mV
Gross weight0.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7549-V/5CC
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
This product is not available for sale in your country.