+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC7558TSN-V/5CC

IC: Ethernet switch; Ethernet; FCBGA888; Uoper: 850mV÷3.47V; Ch: 64


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC7558TSN-V/5CC
TME Symbol:
VSC7558TSN-V/5CC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Interface
Ethernet
Case
FCBGA888
Operating voltage
850mV...3.47V
Mounting
SMD
Number of channels
64
Kind of package
in-tray
Manufacturer standard package
40pcs.
Supply voltage
  • 850mV...3.47V
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC7558TSN-V/5CC
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
This product is not available for sale in your country.