+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PoE controller | |
Case | LBGA117 | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of package | in-tray | |
Operating temperature | 0...100°C | |
Manufacturer standard package | 154pcs. |