+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VSC8221XHH

IC: PoE controller; SGMII; TFBGA129; 3.3VDC; Ch: 1; in-tray; 0÷100°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8221XHH
TME Symbol:
VSC8221XHH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Interface
SGMII
Case
TFBGA129
Mounting
SMD
Number of channels
1
Kind of package
in-tray
Operating temperature
0...100°C
Manufacturer standard package
260pcs.
Supply voltage
  • 3.3V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8221XHH
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
This product is not available for sale in your country.