+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC8244XHG

IC: PoE controller; RGMII; HSBGA260; Ch: 4; in-tray; 0÷100°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8244XHG
TME Symbol:
VSC8244XHG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Interface
RGMII
Case
HSBGA260
Mounting
SMD
Number of channels
4
Kind of package
in-tray
Operating temperature
0...100°C
Manufacturer standard package
84pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8244XHG
0 in TME stock
No. of pieces (Multiplicity: 84)
Minimum order quantity: 84.
Multiplicity: 84.
This product is not available for sale in your country.