+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC8486YJB-11

IC: PoE controller; XAUI; FCCSP144; Ch: 1; in-tray; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8486YJB-11
TME Symbol:
VSC8486YJB-11

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Interface
XAUI
Case
FCCSP144
Mounting
SMD
Number of channels
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
160pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8486YJB-11
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
This product is not available for sale in your country.