+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC8489YJU-16

IC: PoE controller; XAUI; FCCSP196; Ch: 2; in-tray; -40÷110°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8489YJU-16
TME Symbol:
VSC8489YJU-16

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Interface
XAUI
Case
FCCSP196
Mounting
SMD
Number of channels
2
Kind of package
in-tray
Operating temperature
-40...110°C
Manufacturer standard package
126pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8489YJU-16
0 in TME stock
No. of pieces (Multiplicity: 126)
Minimum order quantity: 126.
Multiplicity: 126.
This product is not available for sale in your country.