+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VSC8501XML-03

IC: PoE controller; GMII,MII,RGMII; QFN135; Ch: 1; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8501XML-03
TME Symbol:
VSC8501XML-03

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Case
QFN135
Mounting
SMD
Number of channels
1
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
152pcs.
Interface
  • GMII
  • MII
  • RGMII
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8501XML-03
0 in TME stock
No. of pieces (Multiple of: 152)
Minimum order quantity: 152.
Multiple of: 152.
This product is not available for sale in your country.