+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC8512XJG-02

IC: PoE controller; QSGMII; HSBGA672; Ch: 12; in-tray; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8512XJG-02
TME Symbol:
VSC8512XJG-02

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Interface
QSGMII
Case
HSBGA672
Mounting
SMD
Number of channels
12
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
40pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8512XJG-02
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
This product is not available for sale in your country.