+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC8540XMV-05

IC: PoE controller; MII,RGMII,RMII; VQFN68; Ch: 1; in-tray

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8540XMV-05
TME Symbol:
VSC8540XMV-05

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Case
VQFN68
Mounting
SMD
Number of channels
1
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
260pcs.
Interface
  • MII
  • RGMII
  • RMII
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8540XMV-05
0 in TME stock
Net price for quantities from 260 pcs - 1.84 USDGross price for quantities from 260 pcs - 1.84 USD
No. of pieces (Multiplicity: 260)