+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VSC8541EV

IC: Ethernet interface; Ethernet,RMII; 1.8V; Ethernet


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VSC8541EV
TME Symbol:
VSC8541EV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Kind of module
Ethernet
Components
VSC8541
Interface
  • Ethernet
  • RMII
Supply voltage
  • 1.8V
Gross weight47 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
VSC8541EV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.