+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTR.32-C2-B-M5-C3

Knob; Ø: 32mm; Int.thread: M5; 10mm; H: 26mm; technopolymer PA; VTR

Manufacturer: ELESA+GANTER

Manufacturer part number:
VTR.32-C2-B-M5-C3
TME Symbol:
VTR.32-C2-B-M5-C3

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Internal thread
M5
Thread length
10mm
Height
26mm
Body material
technopolymer PA
Version
through hole with thread, with cap
Internal parts material
brass
Manufacturer series
VTR
Gross weight8 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTR.32-C2-B-M5-C3
0 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)