+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 32mm | |
Internal thread | M6 | |
Thread length | 12mm | |
Height | 26mm | |
Body material | technopolymer PA | |
Version | through hole with thread, with cap | |
Internal parts material | brass | |
Manufacturer series | VTR |