+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.25-SST-P-M6X10

Knob; Ø: 25mm; Ext.thread: M6; 10mm; technopolymer PA; VTT


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.25-SST-P-M6X10
TME Symbol:
VTT.25-SST-P-M6X10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
External thread
M6
Thread length
10mm
Body material
technopolymer PA
Plunger material
stainless steel
Body colour
black
Manufacturer series
VTT
Gross weight9 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.25-SST-P-M6X10
0 in TME stock
Net price for quantities from 1 pcs - 2.07 GBPGross price for quantities from 1 pcs - 2.07 GBP
Net price for quantities from 5 pcs - 1.83 GBPGross price for quantities from 5 pcs - 1.83 GBP
Net price for quantities from 10 pcs - 1.64 GBPGross price for quantities from 10 pcs - 1.64 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.