+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.40-SST-P-M6X30

Knob; Ø: 40mm; Ext.thread: M6; 30mm; technopolymer PA; VTT


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.40-SST-P-M6X30
TME Symbol:
VTT.40-SST-P-M6X30

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
External thread
M6
Thread length
30mm
Body material
technopolymer PA
Plunger material
stainless steel
Body colour
black
Manufacturer series
VTT
Gross weight29 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.40-SST-P-M6X30
0 in TME stock
Net price for quantities from 1 pcs - 3.43 EURGross price for quantities from 1 pcs - 3.43 EUR
Net price for quantities from 5 pcs - 3.04 EURGross price for quantities from 5 pcs - 3.04 EUR
Net price for quantities from 10 pcs - 2.74 EURGross price for quantities from 10 pcs - 2.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.