+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.40-SST-P-M8X55

Knob; Ø: 40mm; Ext.thread: M8; 55mm; technopolymer PA; VTT


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.40-SST-P-M8X55
TME Symbol:
VTT.40-SST-P-M8X55

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
External thread
M8
Thread length
55mm
Body material
technopolymer PA
Plunger material
stainless steel
Body colour
black
Manufacturer series
VTT
Gross weight29 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.40-SST-P-M8X55
0 in TME stock
Net price for quantities from 1 pcs - 9.93 USDGross price for quantities from 1 pcs - 9.93 USD
Net price for quantities from 5 pcs - 8.76 USDGross price for quantities from 5 pcs - 8.76 USD
Net price for quantities from 10 pcs - 7.89 USDGross price for quantities from 10 pcs - 7.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.