+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUB135-22NO1

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.7kV; Ic: 80A


Manufacturer: IXYS

Manufacturer part number:
VUB135-22NO1
TME Symbol:
VUB135-22NO1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.7kV
Collector current
80A
Case
E2-Pack
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Power dissipation
445W
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
VUB135-22NO1
0 in TME stock
Net price for quantities from 1 pcs - 163.00 EURGross price for quantities from 1 pcs - 163.00 EUR
Net price for quantities from 3 pcs - 145.00 EURGross price for quantities from 3 pcs - 145.00 EUR
Net price for quantities from 6 pcs - 129.00 EURGross price for quantities from 6 pcs - 129.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.