+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUE22-06NO7

Bridge rectifier: three-phase; Urmax: 600V; If: 34A; Ifsm: 50A; THT

Manufacturer: IXYS

Manufacturer part number:
VUE22-06NO7
TME Symbol:
VUE22-06NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.6kV
Load current
34A
Max. forward impulse current
50A
Electrical mounting
THT
Version
module
Max. forward voltage
2.09V
Case
ECO-PAC 1
Mechanical mounting
screw
Technology
FRED
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUE22-06NO7
0 in TME stock
Net price for quantities from 1 pcs - 21.89 USDGross price for quantities from 1 pcs - 21.89 USD
Net price for quantities from 3 pcs - 19.20 USDGross price for quantities from 3 pcs - 19.20 USD
Net price for quantities from 10 pcs - 17.33 USDGross price for quantities from 10 pcs - 17.33 USD
Net price for quantities from 25 pcs - 16.04 USDGross price for quantities from 25 pcs - 16.04 USD
No. of pieces (Multiplicity: 1)