+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUE22-12NO7

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 24A; Ifsm: 40A; THT

Manufacturer: IXYS

Manufacturer part number:
VUE22-12NO7
TME Symbol:
VUE22-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
24A
Max. forward impulse current
40A
Electrical mounting
THT
Version
module
Max. forward voltage
2.92V
Case
ECO-PAC 1
Mechanical mounting
screw
Technology
FRED
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUE22-12NO7
13 in TME stock
Net price for quantities from 1 pcs - 19.31 EURGross price for quantities from 1 pcs - 19.31 EUR
Net price for quantities from 3 pcs - 17.00 EURGross price for quantities from 3 pcs - 17.00 EUR
Net price for quantities from 10 pcs - 15.40 EURGross price for quantities from 10 pcs - 15.40 EUR
Net price for quantities from 25 pcs - 14.21 EURGross price for quantities from 25 pcs - 14.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.