+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | buck chopper, NTC thermistor, three-phase diode bridge | |
Max. off-state voltage | 1.2kV | |
Collector current | 40A | |
Case | V1-A-Pack | |
Application | Inverter | |
Electrical mounting | FASTON connectors | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 105A | |
Power dissipation | 195W | |
Mechanical mounting | screw |