+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUM25-05E

Module; diode/transistor; 500V; 35A; V1-A-Pack; FASTON connectors


Manufacturer: IXYS

Manufacturer part number:
VUM25-05E
TME Symbol:
VUM25-05E

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
500V
Drain current
35A
Case
V1-A-Pack
Topology
3-phase PFC
Electrical mounting
FASTON connectors
Polarisation
unipolar
On-state resistance
0.12Ω
Pulsed drain current
95A
Power dissipation
36W
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Transistor modules IXYS,
*
VUM25-05E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.40 EURGross price for quantities from 1 pcs - 45.40 EUR
Net price for quantities from 3 pcs - 40.10 EURGross price for quantities from 3 pcs - 40.10 EUR
Net price for quantities from 10 pcs - 36.00 EURGross price for quantities from 10 pcs - 36.00 EUR
Net price for quantities from 24 pcs - 33.60 EURGross price for quantities from 24 pcs - 33.60 EUR