+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | diode/transistor | |
Drain-source voltage | 600V | |
Drain current | 50A | |
Case | V1-B-Pack | |
Topology | boost chopper, single-phase diode bridge | |
Electrical mounting | FASTON connectors | |
Polarisation | unipolar | |
On-state resistance | 0.12Ω | |
Power dissipation | 500W | |
Gate-source voltage | ±20V | |
Mechanical mounting | screw |