+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO105-14NO7

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 120A; Ifsm: 1.5kA

Manufacturer: IXYS

Manufacturer part number:
VUO105-14NO7
TME Symbol:
VUO105-14NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
120A
Max. forward impulse current
1.5kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.09V
Leads
M5 screws
Case
PWS-C
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO105-14NO7
0 in TME stock
Net price for quantities from 1 pcs - 68.83 USDGross price for quantities from 1 pcs - 68.83 USD
Net price for quantities from 3 pcs - 61.93 USDGross price for quantities from 3 pcs - 61.93 USD
Net price for quantities from 10 pcs - 54.79 USDGross price for quantities from 10 pcs - 54.79 USD
No. of pieces (Multiplicity: 1)