+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO120-16NO2T

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 180A; Ifsm: 1.1kA

Manufacturer: IXYS

Manufacturer part number:
VUO120-16NO2T
TME Symbol:
VUO120-16NO2T

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
180A
Max. forward impulse current
1.1kA
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.16V
Case
V2-Pack
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO120-16NO2T
0 in TME stock
Net price for quantities from 1 pcs - 88.27 EURGross price for quantities from 1 pcs - 88.27 EUR
Net price for quantities from 3 pcs - 79.47 EURGross price for quantities from 3 pcs - 79.47 EUR
Net price for quantities from 6 pcs - 70.16 EURGross price for quantities from 6 pcs - 70.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.