+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO121-16NO1

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 120A; Ifsm: 700A

Manufacturer: IXYS

Manufacturer part number:
VUO121-16NO1
TME Symbol:
VUO121-16NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
120A
Max. forward impulse current
700A
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.64V
Case
E2-Pack
Mechanical mounting
screw
Gross weight174.8 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO121-16NO1
0 in TME stock
Net price for quantities from 1 pcs - 65.10 USDGross price for quantities from 1 pcs - 65.10 USD
Net price for quantities from 6 pcs - 63.78 USDGross price for quantities from 6 pcs - 63.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs