+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO25-16NO8

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 20A; Ifsm: 380A


Manufacturer: IXYS

Manufacturer part number:
VUO25-16NO8
TME Symbol:
VUO25-16NO8

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
20A
Max. forward impulse current
380A
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
FO-B
Gross weight19.99 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO25-16NO8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.70 USDGross price for quantities from 1 pcs - 17.70 USD
Net price for quantities from 5 pcs - 14.97 USDGross price for quantities from 5 pcs - 14.97 USD
Net price for quantities from 10 pcs - 13.32 USDGross price for quantities from 10 pcs - 13.32 USD
Net price for quantities from 20 pcs - 11.51 USDGross price for quantities from 20 pcs - 11.51 USD
Net price for quantities from 50 pcs - 11.00 USDGross price for quantities from 50 pcs - 11.00 USD
Packaging method by the manufacturer:Cardboard = 50 pcs