+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO28-12NO7

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 30A; Ifsm: 120A

Manufacturer: IXYS

Manufacturer part number:
VUO28-12NO7
TME Symbol:
VUO28-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
30A
Max. forward impulse current
120A
Electrical mounting
THT
Version
module
Max. forward voltage
1.2V
Leads
wire Ø 1.5mm
Case
ECO-PAC 1
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO28-12NO7
0 in TME stock
Net price for quantities from 1 pcs - 18.15 USDGross price for quantities from 1 pcs - 18.15 USD
Net price for quantities from 10 pcs - 13.05 USDGross price for quantities from 10 pcs - 13.05 USD
Net price for quantities from 25 pcs - 12.50 USDGross price for quantities from 25 pcs - 12.50 USD
No. of pieces (Multiplicity: 1)