+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO30-18NO3

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 45A; Ifsm: 300A

Manufacturer: IXYS

Manufacturer part number:
VUO30-18NO3
TME Symbol:
VUO30-18NO3

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
45A
Max. forward impulse current
0.3kA
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.1V
Leads
connectors
Leads dimensions
6.3x0.8mm
Case
FO-F-B
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO30-18NO3
0 in TME stock
Net price for quantities from 1 pcs - 29.70 USDGross price for quantities from 1 pcs - 29.70 USD
Net price for quantities from 3 pcs - 26.91 USDGross price for quantities from 3 pcs - 26.91 USD
Net price for quantities from 10 pcs - 23.78 USDGross price for quantities from 10 pcs - 23.78 USD
No. of pieces (Multiplicity: 1)