+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO36-08NO8

Bridge rectifier: three-phase; Urmax: 800V; If: 27A; Ifsm: 550A; THT


Manufacturer: IXYS

Manufacturer part number:
VUO36-08NO8
TME Symbol:
VUO36-08NO8

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
27A
Max. forward impulse current
0.55kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
FO-B
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO36-08NO8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.00 EURGross price for quantities from 1 pcs - 13.00 EUR
Net price for quantities from 3 pcs - 11.80 EURGross price for quantities from 3 pcs - 11.80 EUR
Net price for quantities from 10 pcs - 10.40 EURGross price for quantities from 10 pcs - 10.40 EUR
Net price for quantities from 50 pcs - 9.30 EURGross price for quantities from 50 pcs - 9.30 EUR