+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO86-12NO7

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 90A; Ifsm: 550A


Manufacturer: IXYS

Manufacturer part number:
VUO86-12NO7
TME Symbol:
VUO86-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
90A
Max. forward impulse current
0.55kA
Electrical mounting
THT
Version
module
Max. forward voltage
1.14V
Leads
wire Ø 1.5mm
Case
ECO-PAC 1
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO86-12NO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.00 EURGross price for quantities from 1 pcs - 17.00 EUR
Net price for quantities from 5 pcs - 15.88 EURGross price for quantities from 5 pcs - 15.88 EUR
Net price for quantities from 10 pcs - 14.85 EURGross price for quantities from 10 pcs - 14.85 EUR
Net price for quantities from 25 pcs - 13.06 EURGross price for quantities from 25 pcs - 13.06 EUR
Net price for quantities from 50 pcs - 11.80 EURGross price for quantities from 50 pcs - 11.80 EUR
Net price for quantities from 100 pcs - 11.36 EURGross price for quantities from 100 pcs - 11.36 EUR
Net price for quantities from 500 pcs - 10.72 EURGross price for quantities from 500 pcs - 10.72 EUR