+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VX-011-1C23

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
VX-011-1C23
TME Symbol:
VX-011-1C23

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with short lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
0.49N
Lever length
14mm
Electrical life
1000000 cycles
Min. insulation resistance
0.1GΩ
Gross weight8 g
Certificates
EAN code4536854134098
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
VX-011-1C23
0 in TME stock
Net price for quantities from 100 pcs - 3.13 EURGross price for quantities from 100 pcs - 3.13 EUR
Net price for quantities from 150 pcs - 3.01 EURGross price for quantities from 150 pcs - 3.01 EUR
Net price for quantities from 200 pcs - 2.92 EURGross price for quantities from 200 pcs - 2.92 EUR
Net price for quantities from 250 pcs - 2.88 EURGross price for quantities from 250 pcs - 2.88 EUR
Net price for quantities from 300 pcs - 2.82 EURGross price for quantities from 300 pcs - 2.82 EUR
Net price for quantities from 400 pcs - 2.76 EURGross price for quantities from 400 pcs - 2.76 EUR
Net price for quantities from 500 pcs - 2.73 EURGross price for quantities from 500 pcs - 2.73 EUR
Net price for quantities from 800 pcs - 2.65 EURGross price for quantities from 800 pcs - 2.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.