+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VX-015-3C23

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPST-NO; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
VX-015-3C23
TME Symbol:
VX-015-3C23

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPST-NO
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
0.59N
Lever length
12mm
Electrical life
1000000 cycles
Min. insulation resistance
0.1GΩ
Gross weight8 g
Certificates
EAN code4536854134258
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
VX-015-3C23
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 4.93 USDGross price for quantities from 100 pcs - 4.93 USD