+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VX-56K-1C23

Microswitch SNAP ACTION; 5A/250VAC; with lever (with roller)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
VX-56K-1C23
TME Symbol:
VX-56K-1C23

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-25...105°C
Operating Force
0.18N
Lever length
25.9mm
Electrical life
500000 cycles
Min. insulation resistance
0.1GΩ
Gross weight6.6 g
Certificates
EAN code4547648817240
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
VX-56K-1C23
0 in TME stock
Net price for quantities from 100 pcs - 6.47 EURGross price for quantities from 100 pcs - 6.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.