+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-96794

Enclosure: junction box; Ø: 60mm; plaster embedded; H: 60mm


Manufacturer: PLASTROL

Manufacturer part number:
W-96794

Alternative designations: PK-60/60G

TME Symbol:
W-96794

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Version
with grub screws
Height
60mm
Enclosures application
for gypsum walls
Body colour
orange
Gross weight24 g
EAN code5906197308699
See other products in this category: Junction boxes PLASTROL,
*
W-96794
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.60 GBPGross price for quantities from 2 pcs - 0.60 GBP
Net price for quantities from 20 pcs - 0.57 GBPGross price for quantities from 20 pcs - 0.57 GBP
Net price for quantities from 80 pcs - 0.53 GBPGross price for quantities from 80 pcs - 0.53 GBP