+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

9021

Loudspeaker; 30W; 8Ω; Ø122x54mm


Manufacturer: VISATON

Manufacturer part number:
9021
TME Symbol:
W100S-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
30W
Maximum power
50W
Impedance
8Ω
Body dimensions
Ø122x54mm
Resonant frequency
63Hz
Gross weight515.8 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
9021
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.85 USDGross price for quantities from 1 pcs - 29.85 USD