+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W1524LC300

Diode: hockey-puck rectifying; 3kV; 1.52kA; W4-100A243


Manufacturer: WESTCODE

Manufacturer part number:
W1524LC300
TME Symbol:
W1524LC300

Specification

Manufacturer
WESTCODE
Type of diode
hockey-puck rectifying
Max. off-state voltage
3kV
Load current
1.52kA
Case
W4-100A243
Mounting
Press-Pack
Max. forward impulse current
12.7kA
Gross weight340 g
Certificates
See other products in this category: Diodes - others WESTCODE,
*
W1524LC300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 88.80 EURGross price for quantities from 1 pcs - 88.80 EUR
Net price for quantities from 2 pcs - 78.51 EURGross price for quantities from 2 pcs - 78.51 EUR
Net price for quantities from 4 pcs - 70.51 EURGross price for quantities from 4 pcs - 70.51 EUR