+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W2A4YC103M4T2A

Capacitor: ceramic; MLCC; 10nF; 16V; X7R; ±20%; SMD; 0508; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
W2A4YC103M4T2A
TME Symbol:
W2A4YC103M4T2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10nF
Operating voltage
16V
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
0508
Case - mm
1220
Number of capacitors
4
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors KYOCERA AVX,
*
W2A4YC103M4T2A
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product
Net price for quantities from 4000 pcs - 0.07 EURGross price for quantities from 4000 pcs - 0.07 EUR
Net price for quantities from 8000 pcs - 0.06 EURGross price for quantities from 8000 pcs - 0.06 EUR
Net price for quantities from 12000 pcs - 0.05 EURGross price for quantities from 12000 pcs - 0.05 EUR
Net price for quantities from 16000 pcs - 0.05 EURGross price for quantities from 16000 pcs - 0.05 EUR
Net price for quantities from 20000 pcs - 0.04 EURGross price for quantities from 20000 pcs - 0.04 EUR