+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W3A4YC104K4T2A

Capacitor: ceramic; MLCC; 100nF; 16V; X7R; ±10%; SMD; 0612; 180mm

Manufacturer: KYOCERA AVX

Manufacturer part number:
W3A4YC104K4T2A
TME Symbol:
W3A4YC104K4T2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1µF
Operating voltage
16V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0612
Case - mm
1632
Number of capacitors
4
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC array capacitors KYOCERA AVX,
*
W3A4YC104K4T2A
3635 in TME stock
Net price for quantities from 1 pcs - 0.34 EURGross price for quantities from 1 pcs - 0.34 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 4000 pcs - 0.06 EURGross price for quantities from 4000 pcs - 0.06 EUR
Net price for quantities from 8000 pcs - 0.05 EURGross price for quantities from 8000 pcs - 0.05 EUR
Net price for quantities from 12000 pcs - 0.04 EURGross price for quantities from 12000 pcs - 0.04 EUR
Net price for quantities from 20000 pcs - 0.04 EURGross price for quantities from 20000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerReel = 4 000 pcs