+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W5100S-L

IC: Ethernet controller; 8bit BUS,SPI; LQFP48; 3.3VDC; Ch: 4; 70MHz


Manufacturer: WIZNET

Manufacturer part number:
W5100S-L
TME Symbol:
W5100S-L

Specification

Manufacturer
WIZNET
Type of integrated circuit
Ethernet controller
Case
LQFP48
Mounting
SMD
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Number of channels
4
TX/RX buffer size
16 kB
Max. frequency
70MHz
Operating temperature
-40...85°C
Interface
  • 8bit BUS
  • SPI
Supply voltage
  • 3.3V DC
Integrated circuit features
  • MAC
  • PHY
  • TCP/IP
Gross weight0.246 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet interfaces -integrated circuits WIZNET,
*
W5100S-L
10 in TME stock
Net price for quantities from 1 pcs - 2.95 EURGross price for quantities from 1 pcs - 2.95 EUR
Net price for quantities from 10 pcs - 2.22 EURGross price for quantities from 10 pcs - 2.22 EUR
Net price for quantities from 25 pcs - 2.03 EURGross price for quantities from 25 pcs - 2.03 EUR
Net price for quantities from 100 pcs - 1.87 EURGross price for quantities from 100 pcs - 1.87 EUR
Net price for quantities from 200 pcs - 1.79 EURGross price for quantities from 200 pcs - 1.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs