+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W5100S-Q

IC: Ethernet controller; 8bit BUS,SPI; QFN48; 3.3VDC; Ch: 4; 70MHz


Manufacturer: WIZNET

Manufacturer part number:
W5100S-Q
TME Symbol:
W5100S-Q

Specification

Manufacturer
WIZNET
Type of integrated circuit
Ethernet controller
Case
QFN48
Mounting
SMD
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Number of channels
4
TX/RX buffer size
16 kB
Max. frequency
70MHz
Operating temperature
-40...85°C
Interface
  • 8bit BUS
  • SPI
Supply voltage
  • 3.3V DC
Integrated circuit features
  • MAC
  • PHY
  • TCP/IP
Gross weight0.193 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet interfaces -integrated circuits WIZNET,
*
W5100S-Q
221 in TME stock
Net price for quantities from 1 pcs - 4.16 EURGross price for quantities from 1 pcs - 4.16 EUR
Net price for quantities from 10 pcs - 2.77 EURGross price for quantities from 10 pcs - 2.77 EUR
Net price for quantities from 100 pcs - 2.28 EURGross price for quantities from 100 pcs - 2.28 EUR
Net price for quantities from 200 pcs - 2.15 EURGross price for quantities from 200 pcs - 2.15 EUR
Net price for quantities from 600 pcs - 1.97 EURGross price for quantities from 600 pcs - 1.97 EUR
Net price for quantities from 5000 pcs - 1.83 EURGross price for quantities from 5000 pcs - 1.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.