+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W55RP20

IC: Ethernet controller; 1.8÷3.3VDC; -40÷85°C


Manufacturer: WIZNET

Manufacturer part number:
W55RP20
TME Symbol:
W55RP20

Specification

Manufacturer
WIZNET
Type of integrated circuit
Ethernet controller
Mounting
SMD
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Operating temperature
-40...85°C
Supply voltage
  • 1.8...3.3V DC
Integrated circuit features
  • DMA
  • PHY
  • TCP/IP
Gross weight0.282 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet interfaces -integrated circuits WIZNET,
*
W55RP20
301 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.53 USDGross price for quantities from 25 pcs - 3.53 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 250 pcs - 3.00 USDGross price for quantities from 250 pcs - 3.00 USD
Net price for quantities from 500 pcs - 2.83 USDGross price for quantities from 500 pcs - 2.83 USD
Net price for quantities from 1000 pcs - 2.70 USDGross price for quantities from 1000 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.