+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | WEIPU | |
Type of connector | circular | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 7 | |
IP rating | IP67 | |
Manufacturer series | WA22 | |
Connector pinout layout | 6+PE | |
Cable external diameter | 5...6.5mm | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Electrical mounting | soldering | |
Locking system | external thread, threaded joint | |
Contact plating | gold-plated |