+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAADAAC16

Adapter phase divider; grey; 16A; Trans: 1: 1,10: 1

Manufacturer: SONEL

Manufacturer part number:
WAADAAC16
TME Symbol:
WAADAAC16

Specification

Manufacturer
SONEL
Type of test accessories
adapter phase divider
Colour
grey
Current rating
16A
Conform to the norm
CAT II 1500VDC CAT III 1500VDC
Related items
CMP-3KR, CMP-200, CMP-200F, CMP-400, CMP-401, CMP-1006, CMP-2000, CMP-3000, MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRU-30-ENG, MRU-30-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, PQM-700-ENG, PQM-700-PL, PQM-707-ENG, PQM-707-PL, PQM-710-ENG, PQM-710-PL, PQM-711-ENG, PQM-711-PL
Application
current consuption & voltage measurement
Connectors for the country
Europe
Gear
1:1, 10:1
Gross weight190.2 g
EAN code5907624001671

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations SONEL,
*
WAADAAC16
2 in TME stock
Net price for quantities from 1 pcs - 67.03 EURGross price for quantities from 1 pcs - 67.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.