+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WALL3.23

Enclosure: multipurpose; X: 85mm; Y: 154mm; Z: 59mm; WALL; ABS; black


Manufacturer: TEKO

Manufacturer part number:
WALL3.23
TME Symbol:
WALL3.23

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
154mm
Dimension Z
59mm
Manufacturer series
WALL
Enclosure material
ABS
Body colour
black
Cover colour
light grey
Gross weight136.7 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
WALL3.23
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.54 EURGross price for quantities from 1 pcs - 7.54 EUR
Net price for quantities from 10 pcs - 6.75 EURGross price for quantities from 10 pcs - 6.75 EUR
Net price for quantities from 80 pcs - 6.08 EURGross price for quantities from 80 pcs - 6.08 EUR