+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WALL4.9

Enclosure: multipurpose; X: 99mm; Y: 170mm; Z: 74mm; WALL; ABS; black


Manufacturer: TEKO

Manufacturer part number:
WALL4.9
TME Symbol:
WALL4.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
99mm
Dimension Y
170mm
Dimension Z
74mm
Manufacturer series
WALL
Enclosure material
ABS
Body colour
black
Cover colour
black
Gross weight193.7 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
WALL4.9
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.16 EURGross price for quantities from 1 pcs - 8.16 EUR
Net price for quantities from 10 pcs - 7.29 EURGross price for quantities from 10 pcs - 7.29 EUR
Net price for quantities from 50 pcs - 6.57 EURGross price for quantities from 50 pcs - 6.57 EUR